-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16835DL-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56SSOP Min Qty: 123 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12754 In Stock |
|
$2.4400 | Buy Now |
DISTI #
296-5134-5-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56SSOP Min Qty: 123 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1596 | Buy Now |
DISTI #
595-SN74ALVC16835DL
|
Mouser Electronics | Universal Bus Functions 18bit Univ Bus RoHS: Compliant | 0 |
|
$2.8700 / $3.0800 | Order Now |
|
Rochester Electronics | SN74ALVC16835 18-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 12754 |
|
$2.1000 / $2.4700 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS DVR 18BIT 56SSOP | 8410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC16835DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16835DL
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC16835DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16835DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16835PV8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC16835DL vs IDT74ALVCH16835PV8 |
SN74ALVC16835DLG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC16835DL vs SN74ALVC16835DLG4 |
SN74ALVCH16835DLR | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC16835DL vs SN74ALVCH16835DLR |
PI74ALVC16835VE | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16835DL vs PI74ALVC16835VE |
PI74ALVC16835V | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16835DL vs PI74ALVC16835V |
IDT74ALVC16835APVG | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC16835DL vs IDT74ALVC16835APVG |
IDT74ALVC16835PV8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC16835DL vs IDT74ALVC16835PV8 |
SN74ALVC16835DLG4 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVC16835DL vs SN74ALVC16835DLG4 |
PI74ALVC16835VX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16835DL vs PI74ALVC16835VX |
74ALVCH16835DLRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC16835DL vs 74ALVCH16835DLRG4 |