-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162260DL-ND
|
DigiKey | IC D-TYPE LATCH TRI-ST 56-SSOP Min Qty: 226 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15673 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-5176-5-ND
|
DigiKey | IC D-TYPE LATCH TRI-ST 56-SSOP Min Qty: 226 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6243 | Buy Now |
DISTI #
595-74ALVCH162260DL
|
Mouser Electronics | Latches 12-24bit RoHS: Compliant | 0 |
|
$1.3700 / $1.5700 | Order Now |
DISTI #
V99:2348_07328134
|
Arrow Electronics | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1531 | Americas - 220 |
|
$0.2324 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Rochester Electronics | SN74ALVCH162260 12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 15673 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE LATCH TRI-ST 56-SSOP | 15870 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE LATCH TRI-ST 56-SSOP | 25000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH162260DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162260DL
Texas Instruments
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 12 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |