Part Details for SN74ALVCH16245DGG by Texas Instruments
Overview of SN74ALVCH16245DGG by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SN74ALVCH16245DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16245DGG-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6430 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-SN74ALVCH16245DGG-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2480 |
|
RFQ | ||
|
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 470 |
|
$0.8896 / $1.0500 | Buy Now |
|
Win Source Electronics | IC TXRX NON-INVERT 3.6V 48TSSOP / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP | 5709 |
|
$0.5780 / $0.8670 | Buy Now |
Part Details for SN74ALVCH16245DGG
SN74ALVCH16245DGG CAD Models
SN74ALVCH16245DGG Part Data Attributes
|
SN74ALVCH16245DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16245DGG
Texas Instruments
ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tssop-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH16245DGG
This table gives cross-reference parts and alternative options found for SN74ALVCH16245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16245DGGR | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGG vs SN74ALVCH16245DGGR |
74ALVC16245DL | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVCH16245DGG vs 74ALVC16245DL |
TC74VCXH16245FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ALVCH16245DGG vs TC74VCXH16245FT |
SN74ALVCH16245GRDR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, PLASTIC, LFBGA-54 | Texas Instruments | SN74ALVCH16245DGG vs SN74ALVCH16245GRDR |
74ALVCH16245DL,118 | 74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVCH16245DGG vs 74ALVCH16245DL,118 |
74ALVCH16245DLG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGG vs 74ALVCH16245DLG4 |
SN74ALVCH16245DL | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGG vs SN74ALVCH16245DL |
SN74ALVCH16245DLR | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGG vs SN74ALVCH16245DLR |
74ALVC16245DL,112 | 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state SSOP 48-Pin | NXP Semiconductors | SN74ALVCH16245DGG vs 74ALVC16245DL,112 |
74ALVCH16245DL-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVCH16245DGG vs 74ALVCH16245DL-T |