Part Details for SN74ALVCH16260DLR by Texas Instruments
Overview of SN74ALVCH16260DLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SN74ALVCH16260DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, 1 Line Input, 2 Line Output, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24547 |
|
$0.6865 / $0.8076 | Buy Now |
Part Details for SN74ALVCH16260DLR
SN74ALVCH16260DLR CAD Models
SN74ALVCH16260DLR Part Data Attributes:
|
SN74ALVCH16260DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16260DLR
Texas Instruments
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |