-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16270DL-ND
|
DigiKey | IC RGSTRD BUS EXCHANGER 56SSOP Min Qty: 217 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8328 In Stock |
|
$1.3800 | Buy Now |
DISTI #
296-5201-5-ND
|
DigiKey | IC RGSTRD BUS EXCHANGER 56SSOP Min Qty: 217 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6933 | Buy Now |
DISTI #
595-SN74ALVCH16270DL
|
Mouser Electronics | Universal Bus Functions 12-24bit Reg Bus RoHS: Compliant | 359 |
|
$1.3000 / $2.8600 | Buy Now |
|
Rochester Electronics | SN74ALVCH16270 12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 8328 |
|
$1.1900 / $1.4000 | Buy Now |
|
Ameya Holding Limited | IC RGSTRD BUS EXCHANGER 56SSOP | 3950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16270DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16270DL
Texas Instruments
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16270DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16270DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16270PVG | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16270DL vs IDT74ALVCH16270PVG |
SN74ALVC16270DLR | 12-Bit To 24-Bit Registered Bus Exchanger W/3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16270DL vs SN74ALVC16270DLR |
SN74ALVC16270DL | 12-Bit To 24-Bit Registered Bus Exchanger W/3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16270DL vs SN74ALVC16270DL |
IDT74ALVCH16270PV | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16270DL vs IDT74ALVCH16270PV |
IDT74ALVCH16270PV8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16270DL vs IDT74ALVCH16270PV8 |
PI74ALVCH16270VEX | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16270DL vs PI74ALVCH16270VEX |
74ALVCH16270DLRG4 | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16270DL vs 74ALVCH16270DLRG4 |
74ALVCH16270DLG4 | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16270DL vs 74ALVCH16270DLG4 |