Part Details for SN74ALVCH162721DLR by Rochester Electronics LLC
Overview of SN74ALVCH162721DLR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH162721DLR
SN74ALVCH162721DLR CAD Models
SN74ALVCH162721DLR Part Data Attributes
|
SN74ALVCH162721DLR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162721DLR
Rochester Electronics LLC
ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
Alternate Parts for SN74ALVCH162721DLR
This table gives cross-reference parts and alternative options found for SN74ALVCH162721DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162721DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ALVCH16721VE | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162721DLR vs PI74ALVCH16721VE |
PI74ALVCH16721VEX | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162721DLR vs PI74ALVCH16721VEX |
74ALVCH162721DLG4 | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH162721DLR vs 74ALVCH162721DLG4 |
SN74ALVC16721DL | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVCH162721DLR vs SN74ALVC16721DL |
74ALVCH16721DLG4 | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH162721DLR vs 74ALVCH16721DLG4 |
SN74ALVCH16721DL | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVCH162721DLR vs SN74ALVCH16721DL |
SN74ALVCH16721DLR | 3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH162721DLR vs SN74ALVCH16721DLR |
SN74ALVCH16721DL | 3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH162721DLR vs SN74ALVCH16721DL |
IDT74ALVCH162721PV8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH162721DLR vs IDT74ALVCH162721PV8 |
IDT74ALVCH162721PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH162721DLR vs IDT74ALVCH162721PV |