Logic
SN74ALVCH16821DLR
Texas Instruments
Description: ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of SN74ALVCH16821DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ALVCH16821DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4000
  • 1 $2.1700
  • 25 $2.1300
  • 100 $2.0400
  • 500 $1.9600
  • 1,000 $1.8500
$1.8500 / $2.1700 Buy Now

CAD Models for SN74ALVCH16821DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH16821DLR by Texas Instruments

SN74ALVCH16821DLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74ALVCH16821DLR
    Texas Instruments
    ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74ALVCH16821DLR

This table gives cross-reference parts and alternative options found for SN74ALVCH16821DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16821DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC16821DLR 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH16821DLR vs SN74ALVC16821DLR
74ALVCH16821DLRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16821DLR vs 74ALVCH16821DLRG4
IDT74ALVCH162821PV Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-48 Integrated Device Technology Inc SN74ALVCH16821DLR vs IDT74ALVCH162821PV
PI74ALVCH16821V Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16821DLR vs PI74ALVCH16821V
74ALVCH16821DL Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Nexperia SN74ALVCH16821DLR vs 74ALVCH16821DL
74ALVCH16821DL-T IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors SN74ALVCH16821DLR vs 74ALVCH16821DL-T
74ALVCH16821DLG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16821DLR vs 74ALVCH16821DLG4
IDT74ALVCH162821PV8 Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-48 Integrated Device Technology Inc SN74ALVCH16821DLR vs IDT74ALVCH162821PV8
IDT74ALVCH16821PV Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16821DLR vs IDT74ALVCH16821PV
SN74ALVCH16821DL 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH16821DLR vs SN74ALVCH16821DL
Part Number Description Manufacturer Compare
SN74ALVC16821DL 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH16821DLR vs SN74ALVC16821DL
SN74ALVC16721DGG ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16821DLR vs SN74ALVC16721DGG
IDT74ALVCH16721PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16821DLR vs IDT74ALVCH16721PA8
SN74ALVCH162721GR 3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVCH16821DLR vs SN74ALVCH162721GR
HD74ALVCH16721 ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVCH16821DLR vs HD74ALVCH16721
74ALVCH16721DGGRG4 3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVCH16821DLR vs 74ALVCH16721DGGRG4
74ALVCH16821DGGRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16821DLR vs 74ALVCH16821DGGRG4
TC74VCX16721FT IC ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components SN74ALVCH16821DLR vs TC74VCX16721FT
74VCX16721MTDX Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVCH16821DLR vs 74VCX16721MTDX
SN74ALVCH16821DL 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH16821DLR vs SN74ALVCH16821DL

Related Parts for SN74ALVCH16821DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16821DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16821DLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16821DLR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16821DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16821DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16821DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16821DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16821DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16821DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: