There are no models available for this part yet.
Overview of SN74ALVCH373GQNR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74ALVCH373GQNR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, PBGA20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.2707 / $0.3185 | Buy Now |
CAD Models for SN74ALVCH373GQNR by Texas Instruments
Part Data Attributes for SN74ALVCH373GQNR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
PLASTIC, VFBGA-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PBGA-B20
|
Length
|
4 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA20,4X5,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup
|
3.6 ns
|
Propagation Delay (tpd)
|
6.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for SN74ALVCH373GQNR
This table gives cross-reference parts and alternative options found for SN74ALVCH373GQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH373GQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH373DGVRE4 | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | Texas Instruments | SN74ALVCH373GQNR vs 74ALVCH373DGVRE4 |
SN74ALVCH373PWLE | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ALVCH373GQNR vs SN74ALVCH373PWLE |
SN74ALVCH373PWRE4 | Octal Transparent D-Type Latch with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH373GQNR vs SN74ALVCH373PWRE4 |
IDT74ALVCH373PG8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | SN74ALVCH373GQNR vs IDT74ALVCH373PG8 |
SN74ALVCH373PWR | Octal Transparent D-Type Latch with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH373GQNR vs SN74ALVCH373PWR |
IDT74ALVCH373PG | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | SN74ALVCH373GQNR vs IDT74ALVCH373PG |