Logic
SN74ALVCHR162245DLR
Description: 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Overview of SN74ALVCHR162245DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ALVCHR162245DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCHR162245DLR-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 145 $2.0700
$2.0700 Buy Now
Quest Components   1432
  • 1 $4.2720
  • 381 $2.3496
  • 852 $2.1360
$2.1360 / $4.2720 Buy Now
Rochester Electronics Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1500
  • 1 $2.0900
  • 25 $2.0500
  • 100 $1.9700
  • 500 $1.8800
  • 1,000 $1.7800
$1.7800 / $2.0900 Buy Now

CAD Models for SN74ALVCHR162245DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCHR162245DLR by Texas Instruments

SN74ALVCHR162245DLR
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74ALVCHR162245DLR
    Texas Instruments
    16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74ALVCHR162245DLR

This table gives cross-reference parts and alternative options found for SN74ALVCHR162245DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHR162245DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCHR162245PV8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVCHR162245DLR vs IDT74ALVCHR162245PV8
IDT74ALVCHR162245PV Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVCHR162245DLR vs IDT74ALVCHR162245PV
PI74ALVCHR162245V Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ALVCHR162245DLR vs PI74ALVCHR162245V
IDT74ALVCHR162245PVG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVCHR162245DLR vs IDT74ALVCHR162245PVG
Part Number Description Manufacturer Compare
IDT74ALVCHR162245PVG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVCHR162245DLR vs IDT74ALVCHR162245PVG
IDT74ALVCHR162245PV Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVCHR162245DLR vs IDT74ALVCHR162245PV
PI74ALVCHR162245VE Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ALVCHR162245DLR vs PI74ALVCHR162245VE
IDT74ALVCHR162245PV8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVCHR162245DLR vs IDT74ALVCHR162245PV8
PI74ALVCHR162245V Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ALVCHR162245DLR vs PI74ALVCHR162245V

Related Parts for SN74ALVCHR162245DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCHR162245DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCHR162245DLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCHR162245DLR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCHR162245DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCHR162245DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCHR162245DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCHR162245DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCHR162245DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCHR162245DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: