-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCHS162830GR-ND
|
DigiKey | IC ADDRESS DRIVER 3.6V 80TSSOP Min Qty: 102 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
91990 In Stock |
|
$2.9600 | Buy Now |
DISTI #
296-6293-1-ND
|
DigiKey | IC ADDRESS DRIVER 3.6V 80TSSOP Min Qty: 102 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7538 | Buy Now |
DISTI #
595-SN74ALVCHS162830
|
Mouser Electronics | Buffers & Line Drivers 1Bit To 2Bit Add Drv With 3-State Outputs RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
|
Rochester Electronics | SN74ALVCHS162830 1-Bit to 2-Bit Address Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 91990 |
|
$2.5400 / $2.9900 | Buy Now |
|
Ameya Holding Limited | IC ADDRESS DVR 1-2BIT 80TSSOP | 8776 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCHS162830GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCHS162830GR
Texas Instruments
18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCHS162830GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHS162830GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCHS162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHS162830GR vs IDT74ALVCHS162830DF8 |
74ALVCH162830GRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | SN74ALVCHS162830GR vs 74ALVCH162830GRG4 |
SN74ALVCH162830DBB | ALVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Texas Instruments | SN74ALVCHS162830GR vs SN74ALVCH162830DBB |
HD74ALVCH162830T | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | Hitachi Ltd | SN74ALVCHS162830GR vs HD74ALVCH162830T |
SN74ALVCH162830GR | 18-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | Texas Instruments | SN74ALVCHS162830GR vs SN74ALVCH162830GR |
IDT74ALVCHS162830DF | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHS162830GR vs IDT74ALVCHS162830DF |
74ALVCH162830GRE4 | 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | SN74ALVCHS162830GR vs 74ALVCH162830GRE4 |
SN74ALVCH162830DBBR | 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | SN74ALVCHS162830GR vs SN74ALVCH162830DBBR |
IDT74ALVCH162830DF | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHS162830GR vs IDT74ALVCH162830DF |
SN74ALVCHS162830G | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Texas Instruments | SN74ALVCHS162830GR vs SN74ALVCHS162830G |