Part Details for SN74AS1034ANE4 by Texas Instruments
Overview of SN74AS1034ANE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS1034ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS1034ANE4-TI-ND
|
DigiKey | IC BUFF/DVR HEX NON-INV 14DIP Min Qty: 146 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
350 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | Buffer, AS Series, 6-Func, 1-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for SN74AS1034ANE4
SN74AS1034ANE4 CAD Models
SN74AS1034ANE4 Part Data Attributes
|
SN74AS1034ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1034ANE4
Texas Instruments
AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS1034ANE4
This table gives cross-reference parts and alternative options found for SN74AS1034ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1034ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1034ANP3 | IC,LOGIC GATE,HEX BUFFER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1034ANE4 vs SN74AS1034ANP3 |
SN74AS1034AN | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-PDIP 0 to 70 | Texas Instruments | SN74AS1034ANE4 vs SN74AS1034AN |
5962-8873101CA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 | Texas Instruments | SN74AS1034ANE4 vs 5962-8873101CA |
SN54AS1034AJ | Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 | Texas Instruments | SN74AS1034ANE4 vs SN54AS1034AJ |
SNJ54AS1034AJ | Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 | Texas Instruments | SN74AS1034ANE4 vs SNJ54AS1034AJ |