SN74AS181BN
Texas Instruments
Description: AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24

Overview of SN74AS181BN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AS181BN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED POINT ALU, 24 Pin, Plastic, DIP 163
Buy Now

CAD Models for SN74AS181BN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS181BN by Texas Instruments

SN74AS181BN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family
AS
JESD-30 Code
R-PDIP-T24
Length
31.75 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Bits
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
117 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. SN74AS181BN
    Texas Instruments
    AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24
    VS

Alternate Parts for SN74AS181BN

This table gives cross-reference parts and alternative options found for SN74AS181BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/33801BLA Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 National Semiconductor Corporation SN74AS181BN vs JM38510/33801BLA
SN54AS1181JT AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 Texas Instruments SN74AS181BN vs SN54AS1181JT
SN74AS1181NT AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 Texas Instruments SN74AS181BN vs SN74AS1181NT
SN54AS181AJ-00 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 Texas Instruments SN74AS181BN vs SN54AS181AJ-00
MC54F181N F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 Motorola Mobility LLC SN74AS181BN vs MC54F181N
M38510/33801BLX Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Teledyne e2v SN74AS181BN vs M38510/33801BLX
74F181PC Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24 National Semiconductor Corporation SN74AS181BN vs 74F181PC
54F181SDM Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Rochester Electronics LLC SN74AS181BN vs 54F181SDM
SN74AS1181NW3 IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC Texas Instruments SN74AS181BN vs SN74AS1181NW3
DM74AS181BN IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Arithmetic Circuit National Semiconductor Corporation SN74AS181BN vs DM74AS181BN
Part Number Description Manufacturer Compare
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation SN74AS181BN vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN74AS181BN vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SN74AS181BN vs 5962-8966301DA
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products SN74AS181BN vs MC10H304FN
MC14561BCP 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74AS181BN vs MC14561BCP
CD4063BMG4 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AS181BN vs CD4063BMG4
UT54ACS85-PCX Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC SN74AS181BN vs UT54ACS85-PCX
JM38510/34201B2A 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 Texas Instruments SN74AS181BN vs JM38510/34201B2A
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 onsemi SN74AS181BN vs MC10H179P
CD4585BFMSH Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor SN74AS181BN vs CD4585BFMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS181BN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS181BN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS181BN would you like to use for your alert(s)?
  • Please alert me when SN74AS181BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS181BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS181BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS181BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS181BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS181BN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: