Logic
SN74AS244DWR
Description: Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70

Overview of SN74AS244DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for SN74AS244DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AS244DWR-ND
DigiKey BUS DRIVER, AS SERIES Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 346 $0.8700
$0.8700 Buy Now
Rochester Electronics Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.8759
  • 25 $0.8584
  • 100 $0.8233
  • 500 $0.7883
  • 1,000 $0.7445
$0.7445 / $0.8759 Buy Now

CAD Models for SN74AS244DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS244DWR by Texas Instruments

SN74AS244DWR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SO-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
90 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74AS244DWR
    Texas Instruments
    Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74AS244DWR

This table gives cross-reference parts and alternative options found for SN74AS244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS244WM AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, SOIC-20 Rochester Electronics LLC SN74AS244DWR vs DM74AS244WM
SN74AS244ADWRG4 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AS244DWR vs SN74AS244ADWRG4
DM74AS244WMX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, SOIC-20 Rochester Electronics LLC SN74AS244DWR vs DM74AS244WMX
DM74AS244WMX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74AS244DWR vs DM74AS244WMX
SN74AS244DWR AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74AS244DWR vs SN74AS244DWR
SN74AS244ADW 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SN74AS244DWR vs SN74AS244ADW
Part Number Description Manufacturer Compare
SN74AS244ADWRG4 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AS244DWR vs SN74AS244ADWRG4
SN74AS244DW Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74AS244DWR vs SN74AS244DW
SN74AS244ADW 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SN74AS244DWR vs SN74AS244ADW

Related Parts for SN74AS244DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS244DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS244DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS244DWR would you like to use for your alert(s)?
  • Please alert me when SN74AS244DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS244DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS244DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS244DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS244DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS244DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: