Part Details for SN74AS250ADW by Texas Instruments
Overview of SN74AS250ADW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74AS250ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO24 | 6 |
|
$3.3300 / $6.6600 | Buy Now |
|
Rochester Electronics | Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 577 |
|
$3.2400 / $3.8100 | Buy Now |
Part Details for SN74AS250ADW
SN74AS250ADW CAD Models
SN74AS250ADW Part Data Attributes
|
SN74AS250ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS250ADW
Texas Instruments
AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74AS250ADW
This table gives cross-reference parts and alternative options found for SN74AS250ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS250ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS250ADWE4 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74AS250ADW vs SN74AS250ADWE4 |
SN74AS250ADWG4 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74AS250ADW vs SN74AS250ADWG4 |
SN74AS250ADWRE4 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74AS250ADW vs SN74AS250ADWRE4 |