Part Details for SN74AS250ANT by Texas Instruments
Overview of SN74AS250ANT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74AS250ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 2 |
|
$8.7093 / $10.4511 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 185 |
|
$7.1156 / $12.9375 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 2 |
|
$9.4875 / $12.9375 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 36 |
|
$7.9781 / $12.9375 | Buy Now |
|
Rochester Electronics | Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 591 |
|
$5.7500 / $6.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 623 |
|
RFQ |
Part Details for SN74AS250ANT
SN74AS250ANT CAD Models
SN74AS250ANT Part Data Attributes
|
SN74AS250ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS250ANT
Texas Instruments
1-Of-16 Data Generators/Multiplexers With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS250ANT
This table gives cross-reference parts and alternative options found for SN74AS250ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS250ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS257FH-00 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74AS250ANT vs SNJ54AS257FH-00 |
SN54AS253J-00 | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74AS250ANT vs SN54AS253J-00 |
SN74AS253D | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74AS250ANT vs SN74AS253D |
DM74AS258MX | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74AS250ANT vs DM74AS258MX |
SN74AS157DRE4 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN,PLASTIC, SO-16 | Texas Instruments | SN74AS250ANT vs SN74AS157DRE4 |
SNJ54AS353J-00 | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN74AS250ANT vs SNJ54AS353J-00 |
SN74AS157NE4 | Quadruple 1-of-2 Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | SN74AS250ANT vs SN74AS157NE4 |
SNJ54AS151FH-00 | AS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | SN74AS250ANT vs SNJ54AS151FH-00 |
SNJ54AS253FH-00 | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74AS250ANT vs SNJ54AS253FH-00 |
SN74AS250N-10 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74AS250ANT vs SN74AS250N-10 |