Part Details for SN74AS634JD by Texas Instruments
Overview of SN74AS634JD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74AS634JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 312 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | AS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | 249 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for SN74AS634JD
SN74AS634JD CAD Models
SN74AS634JD Part Data Attributes:
|
SN74AS634JD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS634JD
Texas Instruments
AS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS | |
Family | AS | |
JESD-30 Code | R-CDIP-T48 | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74AS634JD
This table gives cross-reference parts and alternative options found for SN74AS634JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS634JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | SN74AS634JD vs 74AC521LCQR |
74AC520LCTR | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN74AS634JD vs 74AC520LCTR |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | SN74AS634JD vs MC14008BALD |
74F583DCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74AS634JD vs 74F583DCQR |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | SN74AS634JD vs MC10H304FN |
CD4063BMG4 | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AS634JD vs CD4063BMG4 |
UT54ACS85-PCX | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | SN74AS634JD vs UT54ACS85-PCX |
MC14561BCP | 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74AS634JD vs MC14561BCP |
JM38510/34201B2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | SN74AS634JD vs JM38510/34201B2A |
SN74LS460JS | Identity Comparator, TTL, CDIP24, | Monolithic Memories (RETIRED) | SN74AS634JD vs SN74LS460JS |