Part Details for SN74AS824ANT by Texas Instruments
Overview of SN74AS824ANT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74AS824ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS824ANT-ND
|
DigiKey | BUS DRIVER, AS SERIES, 9-BIT, Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
303 In Stock |
|
$6.0300 | Buy Now |
|
Rochester Electronics | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$5.1700 / $6.0900 | Buy Now |
Part Details for SN74AS824ANT
SN74AS824ANT CAD Models
SN74AS824ANT Part Data Attributes
|
SN74AS824ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS824ANT
Texas Instruments
9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AS824ANT
This table gives cross-reference parts and alternative options found for SN74AS824ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS824ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS824JT | AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74AS824ANT vs SN54AS824JT |
SN74AS824NT-10 | AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74AS824ANT vs SN74AS824NT-10 |
SN54AS824JT-00 | AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74AS824ANT vs SN54AS824JT-00 |
SN74AS824ANT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74AS824ANT vs SN74AS824ANT |
SN74AS824NT3 | AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74AS824ANT vs SN74AS824NT3 |