Part Details for SN74AS825ANT by Texas Instruments
Overview of SN74AS825ANT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74AS825ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Octal, D Type, 24 Pin, Plastic, DIP | 360 |
|
$6.8738 / $13.7475 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 24 Pin, Plastic, DIP | 51 |
|
$5.9573 / $13.7475 | Buy Now |
|
Rochester Electronics | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1380 |
|
$6.1100 / $7.1900 | Buy Now |
Part Details for SN74AS825ANT
SN74AS825ANT CAD Models
SN74AS825ANT Part Data Attributes
|
SN74AS825ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS825ANT
Texas Instruments
AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 62500000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AS825ANT
This table gives cross-reference parts and alternative options found for SN74AS825ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS825ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9078003MLA | 8-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS825ANT vs 5962-9078003MLA |
SN54AS825JT | 8-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS825ANT vs SN54AS825JT |
SN74AS825NT | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74AS825ANT vs SN74AS825NT |
SN54AS825JT-00 | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS825ANT vs SN54AS825JT-00 |
SNJ54AS825JT | 8-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS825ANT vs SNJ54AS825JT |
SN74AS825ANT | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74AS825ANT vs SN74AS825ANT |
SN74AS825ANTE4 | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74AS825ANT vs SN74AS825ANTE4 |
SNJ54AS825AJT | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74AS825ANT vs SNJ54AS825AJT |
SN54AS825JT | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 | Rochester Electronics LLC | SN74AS825ANT vs SN54AS825JT |
SNJ54AS825AJT | 8-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS825ANT vs SNJ54AS825AJT |