Part Details for SN74AS867FN by Texas Instruments
Overview of SN74AS867FN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS867FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS867FN-ND
|
DigiKey | BINARY COUNTER Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$5.8400 | Buy Now |
|
Quest Components | Counter, Up/Down, 8 Bit Binary, 28 Pin, Plastic, PLCC | 50 |
|
$4.8945 / $11.2950 | Buy Now |
|
Rochester Electronics | Binary Counter, Synchronous, Bidirectional, TTL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 850 |
|
$5.0200 / $5.9000 | Buy Now |
Part Details for SN74AS867FN
SN74AS867FN CAD Models
SN74AS867FN Part Data Attributes
|
SN74AS867FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS867FN
Texas Instruments
IC,COUNTER,UP/DOWN,8-BIT BINARY,AS-TTL,LDCC,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | S-PQCC-J28 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |