-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC16244DGVR-ND
|
DigiKey | IC BUF NON-INVERT 2.7V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1995 In Stock |
|
$1.3900 | Buy Now |
DISTI #
296-15412-1-ND
|
DigiKey | IC BUF NON-INVERT 2.7V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-SN74AUC16244DGVR
|
Mouser Electronics | Buffers & Line Drivers 16B Bffr/Drvr RoHS: Compliant | 4005 |
|
$1.2700 / $2.8900 | Buy Now |
|
Bristol Electronics | 611 |
|
RFQ | ||
|
Quest Components | 488 |
|
$1.5840 / $3.8400 | Buy Now | |
|
Rochester Electronics | SN74AUC16244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1995 |
|
$1.2000 / $1.4100 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 16BIT 48TVSOP | 15068 |
|
RFQ | |
|
Chip1Cloud | 16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFF NON-INVERT 2.7 V 48TVSOP | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC16244DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC16244DGVR
Texas Instruments
16-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AUC16244DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC16244DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC16245DGVR | 16-Bit Bus Transceiver with 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AUC16244DGVR vs SN74AUC16245DGVR |
SN74AUC32244ZKER | 32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74AUC16244DGVR vs SN74AUC32244ZKER |
SN74AUC32244GKER | 32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74AUC16244DGVR vs SN74AUC32244GKER |
SN74AUC240RGYR | 8-ch, 0.8-V to 2.7-V high speed inverters with 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | SN74AUC16244DGVR vs SN74AUC240RGYR |
SN74AUC240RGYRG4 | AUC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | SN74AUC16244DGVR vs SN74AUC240RGYRG4 |