Logic
SN74AUC1G00DBVR
Description: Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-23 -40 to 85

Overview of SN74AUC1G00DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AUC1G00DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AUC1G00DBVR-ND
DigiKey IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 96253
In Stock
  • 3,195 $0.0900
$0.0900 Buy Now
DISTI # 296-13164-1-ND
DigiKey IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5935
In Stock
  • 1 $0.3200
  • 10 $0.2160
  • 25 $0.1892
  • 100 $0.1594
  • 250 $0.1451
  • 500 $0.1365
  • 1,000 $0.1294
  • 3,000 $0.1206
  • 6,000 $0.1163
  • 9,000 $0.1142
  • 15,000 $0.1118
  • 21,000 $0.1104
  • 30,000 $0.1091
  • 75,000 $0.1062
$0.1062 / $0.3200 Buy Now
DISTI # 595-SN74AUC1G00DBVR
Mouser Electronics Logic Gates Single 2-Input Pos RoHS: Compliant 5691
  • 1 $0.4300
  • 10 $0.3250
  • 100 $0.1910
  • 1,000 $0.1300
  • 3,000 $0.0980
  • 9,000 $0.0950
  • 24,000 $0.0870
  • 45,000 $0.0840
$0.0840 / $0.4300 Buy Now
Bristol Electronics   96
RFQ
Rochester Electronics SN74AUC1G00 Single 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 96253
  • 1 $0.0948
  • 25 $0.0929
  • 100 $0.0891
  • 500 $0.0853
  • 1,000 $0.0806
$0.0806 / $0.0948 Buy Now
DISTI # SN74AUC1G00DBVR
TME IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 0.8÷2.7VDC, 10uA Min Qty: 3 0
  • 3 $0.2980
  • 10 $0.2130
  • 50 $0.1870
  • 250 $0.1620
  • 1,000 $0.1360
$0.1360 / $0.2980 RFQ
LCSC 10uA 800mV2.7V 1 2ns2.5V30pF With Non-Gate SOT-23-5 Logic Gates ROHS 2945
  • 5 $0.2317
  • 50 $0.1886
  • 150 $0.1701
  • 500 $0.1471
  • 3,000 $0.1139
  • 6,000 $0.1078
$0.1078 / $0.2317 Buy Now

CAD Models for SN74AUC1G00DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUC1G00DBVR by Texas Instruments

SN74AUC1G00DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.009 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. SN74AUC1G00DBVR
    Texas Instruments
    Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-23 -40 to 85
    VS

Alternate Parts for SN74AUC1G00DBVR

This table gives cross-reference parts and alternative options found for SN74AUC1G00DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G00DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUC1G00DBVRE4 AUC SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUC1G00DBVR vs SN74AUC1G00DBVRE4
Part Number Description Manufacturer Compare
SN74AUC1G00DBVRG4 AUC SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUC1G00DBVR vs SN74AUC1G00DBVRG4

Related Parts for SN74AUC1G00DBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC1G00DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC1G00DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC1G00DBVR would you like to use for your alert(s)?
  • Please alert me when SN74AUC1G00DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC1G00DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC1G00DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC1G00DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC1G00DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC1G00DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: