-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUC1G00DRLR | Texas Instruments | Single 2-Input Positive-NAND Gate 5-SOT-5X3 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G00DRLR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14401 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-SN74AUC1G00DRLRCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3990 In Stock |
|
$0.0788 / $0.4900 | Buy Now |
DISTI #
595-SN74AUC1G00DRLR
|
Mouser Electronics | Logic Gates Sngl2Inpt+NANDGt RoHS: Compliant | 7899 |
|
$0.0760 / $0.4000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1250 / $0.6250 | Buy Now | |
|
Rochester Electronics | SN74AUC1G00 Single 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 703 |
|
$0.0781 / $0.0919 | Buy Now |
DISTI #
SN74AUC1G00DRLR
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SOT553, 0.8÷2.7VDC, 10uA Min Qty: 3 | 0 |
|
$0.1450 / $0.3160 | RFQ |
DISTI #
C1S746202001950
|
Chip1Stop | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes | 218 |
|
$0.0970 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G00DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G00DRLR
Texas Instruments
Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G00DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G00DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SV00XV5T2 | 17SV SERIES, 2-INPUT NAND GATE, PDSO5, 1.60 X 1.60 MM, 0.60 MM HEIGHT, SOT-553, 5 PIN | onsemi | SN74AUC1G00DRLR vs NL17SV00XV5T2 |
NL17SV00XV5T2G | Single 2-Input NAND Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | SN74AUC1G00DRLR vs NL17SV00XV5T2G |