Part Details for SN74AUC1G04DCKR . by Texas Instruments
Overview of SN74AUC1G04DCKR . by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC1G04DCKR .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0792
|
Newark | Logic, Inverter Gate, Sc-70-5, Logic Family/Base Number:74Auc1G04, Logic Type:Inverter, Output Current:20Ma, No. Of Inputs:1, Supply Voltage Min:800Mv, Supply Voltage Max:2.7V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G04DCKR . Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1210 / $0.4150 | Buy Now |