Logic
SN74AUC1G17YZPR
Description: Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-DSBGA -40 to 85

Overview of SN74AUC1G17YZPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AUC1G17YZPR Texas Instruments Single Schmitt-Trigger Buffer 5-DSBGA -40 to 85

Price & Stock for SN74AUC1G17YZPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AUC1G17YZPR-ND
DigiKey IC BUFFER NON-INVERT 2.7V 5DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 60000
In Stock
  • 1,332 $0.2300
$0.2300 Buy Now
DISTI # 296-18556-1-ND
DigiKey IC BUFFER NON-INVERT 2.7V 5DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2415
In Stock
  • 1 $0.5800
  • 10 $0.3970
  • 25 $0.3504
  • 100 $0.2988
  • 250 $0.2742
  • 500 $0.2594
  • 1,000 $0.2472
  • 3,000 $0.2321
  • 6,000 $0.2247
  • 9,000 $0.2210
  • 15,000 $0.2169
  • 21,000 $0.2145
  • 30,000 $0.2122
$0.2122 / $0.5800 Buy Now
DISTI # 595-SN74AUC1G17YZPR
Mouser Electronics Buffers & Line Drivers SnglSchmttTrggrBffr RoHS: Compliant 2115
  • 1 $0.5300
  • 10 $0.4420
  • 100 $0.3430
  • 500 $0.2970
  • 1,000 $0.2420
  • 3,000 $0.1950
$0.1950 / $0.5300 Buy Now
Rochester Electronics SN74AUC1G17 Single Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.2275
  • 25 $0.2230
  • 100 $0.2139
  • 500 $0.2048
  • 1,000 $0.1934
$0.1934 / $0.2275 Buy Now
DISTI # SN74AUC1G17YZPR
TME IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, DSBGA5, AUC Min Qty: 3 0
  • 3 $0.5970
  • 10 $0.4260
  • 25 $0.3750
  • 100 $0.3240
  • 500 $0.2730
$0.2730 / $0.5970 RFQ
DISTI # C1S746202495256
Chip1Stop Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin DSBGA T/R RoHS: Compliant pbFree: Yes 3000
  • 10 $0.3190
  • 25 $0.2940
  • 100 $0.2010
$0.2010 / $0.3190 Buy Now
LCSC Schmitt Trigger 1 9mA 0.8V2.7V 9mA 1 DSBGA-5(0.9x1.4) Buffers Drivers Receivers Transceivers ROHS 29
  • 1 $0.2974
  • 10 $0.2911
  • 30 $0.2864
  • 100 $0.2817
$0.2817 / $0.2974 Buy Now

CAD Models for SN74AUC1G17YZPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUC1G17YZPR by Texas Instruments

SN74AUC1G17YZPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, DSBGA-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUC
JESD-30 Code
R-XBGA-B5
JESD-609 Code
e1
Length
1.4 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUFFER
Max I(ol)
0.009 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA5,2X3,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.9 mm
Want to compare parts?
  1. SN74AUC1G17YZPR
    Texas Instruments
    Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-DSBGA -40 to 85
    VS

Alternate Parts for SN74AUC1G17YZPR

This table gives cross-reference parts and alternative options found for SN74AUC1G17YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G17YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUC1G17YEAR AUC SERIES, 1-INPUT NON-INVERT GATE, BGA5, MO-211EA, DSBGA-5 Texas Instruments SN74AUC1G17YZPR vs SN74AUC1G17YEAR
SN74AUC1G17YEPR AUC SERIES, 1-INPUT NON-INVERT GATE, BGA5, DSBGA-5 Texas Instruments SN74AUC1G17YZPR vs SN74AUC1G17YEPR
Part Number Description Manufacturer Compare
SN74AUC1G17YEPR AUC SERIES, 1-INPUT NON-INVERT GATE, BGA5, DSBGA-5 Texas Instruments SN74AUC1G17YZPR vs SN74AUC1G17YEPR
SN74AUC1G17YZAR AUC SERIES, 1-INPUT NON-INVERT GATE, BGA5, GREEN, MO-211EA, DSBGA-5 Texas Instruments SN74AUC1G17YZPR vs SN74AUC1G17YZAR
SN74AUC1G17YEAR AUC SERIES, 1-INPUT NON-INVERT GATE, BGA5, MO-211EA, DSBGA-5 Texas Instruments SN74AUC1G17YZPR vs SN74AUC1G17YEAR

Related Parts for SN74AUC1G17YZPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC1G17YZPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC1G17YZPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC1G17YZPR would you like to use for your alert(s)?
  • Please alert me when SN74AUC1G17YZPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC1G17YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC1G17YZPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC1G17YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC1G17YZPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC1G17YZPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: