Part Details for SN74AUC2G125YEPR by Texas Instruments
Results Overview of SN74AUC2G125YEPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUC2G125YEPR Information
SN74AUC2G125YEPR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AUC2G125YEPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 643 |
|
RFQ |
Part Details for SN74AUC2G125YEPR
SN74AUC2G125YEPR CAD Models
SN74AUC2G125YEPR Part Data Attributes
|
SN74AUC2G125YEPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G125YEPR
Texas Instruments
AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA8,2X4,20 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AUC | |
JESD-30 Code | R-XBGA-B8 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.005 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74AUC2G125YEPR
This table gives cross-reference parts and alternative options found for SN74AUC2G125YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G125YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUC2G125YZPR | Texas Instruments | $0.2217 | 2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-DSBGA -40 to 85 | SN74AUC2G125YEPR vs SN74AUC2G125YZPR |
SN74AUC2G125DCTR | Texas Instruments | $0.2217 | 2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-SSOP -40 to 85 | SN74AUC2G125YEPR vs SN74AUC2G125DCTR |
74AUC2G126DCURE4 | Texas Instruments | Check for Price | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74AUC2G125YEPR vs 74AUC2G126DCURE4 |
74AUC2G125DCURG4 | Texas Instruments | Check for Price | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74AUC2G125YEPR vs 74AUC2G125DCURG4 |
TC7WG125FU | Toshiba America Electronic Components | Check for Price | IC LVP SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | SN74AUC2G125YEPR vs TC7WG125FU |
74AUC2G126DCTRE4 | Texas Instruments | Check for Price | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, ROHS COMPLIANT, PLASTIC, SSOP-8 | SN74AUC2G125YEPR vs 74AUC2G126DCTRE4 |
74AUC2G126DCURG4 | Texas Instruments | Check for Price | Dual Bus Buffer Gate with 3-State Outputs 8-US8 -40 to 85 | SN74AUC2G125YEPR vs 74AUC2G126DCURG4 |
74AUC2G125DCURE4 | Texas Instruments | Check for Price | Dual Bus Buffer Gate with 3-State Outputs 8-US8 -40 to 85 | SN74AUC2G125YEPR vs 74AUC2G125DCURE4 |
SN74AUC2G126YZPR | Texas Instruments | Check for Price | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, DSBGA-8 | SN74AUC2G125YEPR vs SN74AUC2G126YZPR |