-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.8-V to 2.7-V high speed buffers 6-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC2G34DRLR-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
64500 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-18648-1-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9825 In Stock |
|
$0.1909 / $0.6500 | Buy Now |
DISTI #
595-SN74AUC2G34DRLR
|
Mouser Electronics | Buffers & Line Drivers DUAL BUFFER GATE RoHS: Compliant | 5028 |
|
$0.2120 / $0.6100 | Buy Now |
DISTI #
J56:1989_00560860
|
Arrow Electronics | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2308 | Europe - 4000 |
|
$0.1814 / $0.2135 | Buy Now |
DISTI #
V72:2272_07328696
|
Arrow Electronics | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1431 |
|
$0.1695 / $0.2753 | Buy Now |
|
Rochester Electronics | SN74AUC2G34 Dual Buffer Gate RoHS: Compliant Status: Active Min Qty: 1 | 64500 |
|
$0.1623 / $0.1910 | Buy Now |
DISTI #
SN74AUC2G34DRLR
|
TME | IC: digital, buffer,non-inverting, Ch: 2, CMOS, SMD, SOT563, AUC Min Qty: 3 | 0 |
|
$0.2870 / $0.6280 | RFQ |
|
Ameya Holding Limited | IC BUFFER DUAL NON-INV SOT-563 | 242800 |
|
RFQ | |
DISTI #
C1S746202495672
|
Chip1Stop | Buffer 2-CH Non-Inverting CMOS 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3950 |
|
$0.1670 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC2G34DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G34DRLR
Texas Instruments
2-ch, 0.8-V to 2.7-V high speed buffers 6-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |