Logic
SN74AUC2G80DCTRG4
Texas Instruments
Description: Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 85

Overview of SN74AUC2G80DCTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74AUC2G80DCTRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN74AUC2G80 Dual Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 2900
  • 1 $0.4035
  • 25 $0.3954
  • 100 $0.3793
  • 500 $0.3632
  • 1,000 $0.3430
$0.3430 / $0.4035 Buy Now

CAD Models for SN74AUC2G80DCTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUC2G80DCTRG4 by Texas Instruments

SN74AUC2G80DCTRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.95 mm
Load Capacitance (CL)
30 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
200000000 Hz
Max I(ol)
0.009 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
2.8 mm
fmax-Min
275 MHz
Want to compare parts?
  1. SN74AUC2G80DCTRG4
    Texas Instruments
    Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 85
    VS

Related Parts for SN74AUC2G80DCTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC2G80DCTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC2G80DCTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC2G80DCTRG4 would you like to use for your alert(s)?
  • Please alert me when SN74AUC2G80DCTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC2G80DCTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC2G80DCTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC2G80DCTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC2G80DCTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC2G80DCTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: