Part Details for SN74AUC2G80YZPR by Texas Instruments
Overview of SN74AUC2G80YZPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC2G80YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74AUC2G80 Dual Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.3434 / $0.4040 | Buy Now |
DISTI #
SN74AUC2G80YZPR
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, SMD, DSBGA8, reel,tape, AUC Min Qty: 3 | 0 |
|
$0.3840 / $0.8410 | RFQ |
Part Details for SN74AUC2G80YZPR
SN74AUC2G80YZPR CAD Models
SN74AUC2G80YZPR Part Data Attributes
|
SN74AUC2G80YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G80YZPR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AUC | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 275 MHz |
Alternate Parts for SN74AUC2G80YZPR
This table gives cross-reference parts and alternative options found for SN74AUC2G80YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G80YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G374GM-G | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | NXP Semiconductors | SN74AUC2G80YZPR vs 74AUP1G374GM-G |
SN74AUC1G74DCTRE4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 85 | Texas Instruments | SN74AUC2G80YZPR vs SN74AUC1G74DCTRE4 |
74AUP2G79DC,125 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SSOP 8-Pin | Nexperia | SN74AUC2G80YZPR vs 74AUP2G79DC,125 |
SN74AUC2G80DCUR | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC2G80YZPR vs SN74AUC2G80DCUR |
74AUP1G79GM,115 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | SN74AUC2G80YZPR vs 74AUP1G79GM,115 |
SN74AUP1G79DBVTG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC2G80YZPR vs SN74AUP1G79DBVTG4 |
SN74AUC2G79DCUR | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC2G80YZPR vs SN74AUC2G79DCUR |
SN74AUC2G80DCURE4 | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-US8 -40 to 85 | Texas Instruments | SN74AUC2G80YZPR vs SN74AUC2G80DCURE4 |
SN74AUC1G80DCKRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | Texas Instruments | SN74AUC2G80YZPR vs SN74AUC1G80DCKRG4 |
74AUP1G373GF | D Latch, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AUC2G80YZPR vs 74AUP1G373GF |