-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC32RGYR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
61248 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-16754-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2992 In Stock |
|
$0.1551 / $0.5300 | Buy Now |
DISTI #
595-SN74AUC32RGYR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos- OR Gate RoHS: Compliant | 4081 |
|
$0.1550 / $0.5300 | Buy Now |
|
Rochester Electronics | SN74AUC32 Quadruple 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 61248 |
|
$0.1487 / $0.1750 | Buy Now |
DISTI #
SN74AUC32RGYR
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, VQFN14, 0.8÷2.7VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.2580 / $0.5650 | RFQ |
|
Ameya Holding Limited | IC GATE OR 4CH 2-INP 14-VQFN | 121740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC32RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC32RGYR
Texas Instruments
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AUC32RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC32RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC32RGYRG4 | 4-ch, 2-input, 0.8-V to 2.7-V high speed OR gates 14-VQFN -40 to 85 | Texas Instruments | SN74AUC32RGYR vs SN74AUC32RGYRG4 |