Part Details for SN74AUCH244RGYR by Texas Instruments
Overview of SN74AUCH244RGYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUCH244RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUCH244RGYR-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6925 In Stock |
|
$0.6900 | Buy Now |
DISTI #
296-19068-1-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5712 In Stock |
|
$0.6243 / $1.6100 | Buy Now |
DISTI #
595-SN74AUCH244RGYR
|
Mouser Electronics | Buffers & Line Drivers Octal Bufr Drvr RoHS: Compliant | 3756 |
|
$0.6200 / $1.2200 | Buy Now |
|
Bristol Electronics | 3070 |
|
RFQ | ||
|
Quest Components | 36 |
|
$1.2936 / $2.1560 | Buy Now | |
|
Rochester Electronics | SN74AUCH244 Octal Buffer/Driver with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6925 |
|
$0.5950 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20QFN | 39240 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 2.7V 20VQFN | 943 |
|
$0.6769 / $1.1199 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-20(3.5x4.5) Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 1131 |
|
$0.6216 / $0.7828 | Buy Now |
|
LCSC | 9mA 0.8V2.7V 9mA VQFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS | 943 |
|
$0.6907 / $1.1428 | Buy Now |
Part Details for SN74AUCH244RGYR
SN74AUCH244RGYR CAD Models
SN74AUCH244RGYR Part Data Attributes
|
SN74AUCH244RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUCH244RGYR
Texas Instruments
8-ch, 0.8-V to 2.7-V high speed buffers with bus-hold and 3-state outputs 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74AUCH244RGYR
This table gives cross-reference parts and alternative options found for SN74AUCH244RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUCH244RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUCH244RGYRG4 | AUC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | SN74AUCH244RGYR vs SN74AUCH244RGYRG4 |