-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G00DRLR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
53455 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-SN74AUP1G00DRLRCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3965 In Stock |
|
$0.1474 / $0.5600 | Buy Now |
DISTI #
595-SN74AUP1G00DRLR
|
Mouser Electronics | Logic Gates Lo Pwr Sngl Two Inpt Pos NAND Gate RoHS: Compliant | 6516 |
|
$0.1430 / $0.5100 | Buy Now |
|
Bristol Electronics | 2549 |
|
RFQ | ||
|
Quest Components | 2039 |
|
$0.2262 / $0.5655 | Buy Now | |
|
Rochester Electronics | SN74AUP1G00 Low-Power Single Two-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 53455 |
|
$0.1414 / $0.1663 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 1CH 2-INP SOT-5 | 151755 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 1CH 2-INP SOT5 | 990 |
|
$0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G00DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G00DRLR
Texas Instruments
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27.1 ns | |
Propagation Delay (tpd) | 27.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G00DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G00DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G00DRLRG4 | Low-Power Single Two-Input Positive-NAND Gate 5-SOT-5X3 -40 to 85 | Texas Instruments | SN74AUP1G00DRLR vs SN74AUP1G00DRLRG4 |