Part Details for SN74AUP1G00DRY2 by Texas Instruments
Overview of SN74AUP1G00DRY2 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74AUP1G00DRY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AUP1G00DRY2CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10349 In Stock |
|
$0.1419 / $0.4100 | Buy Now |
DISTI #
595-SN74AUP1G00DRY2
|
Mouser Electronics | Logic Gates Single Two-Input Positive Gate RoHS: Compliant | 0 |
|
$0.1320 / $0.4600 | Order Now |
|
Quest Components | NAND GATE, AUP/ULP/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO6 | 16 |
|
$0.3000 / $0.3600 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 1CH 2-INP 6SON | 360223 |
|
RFQ |
Part Details for SN74AUP1G00DRY2
SN74AUP1G00DRY2 CAD Models
SN74AUP1G00DRY2 Part Data Attributes
|
SN74AUP1G00DRY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G00DRY2
Texas Instruments
Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.1 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for SN74AUP1G00DRY2
This table gives cross-reference parts and alternative options found for SN74AUP1G00DRY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G00DRY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SHT00P5T5G | SINGLE 2-INPUT NAND GATE, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | SN74AUP1G00DRY2 vs NL17SHT00P5T5G |
NL17SG00CMUTCG | 17SG SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, HALOGEN AND LEAD FREE, UDFN-6 | onsemi | SN74AUP1G00DRY2 vs NL17SG00CMUTCG |
SN74AUP1G00DPWR | Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-X2SON -40 to 85 | Texas Instruments | SN74AUP1G00DRY2 vs SN74AUP1G00DPWR |
SN74AUP1G00DSF2 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85 | Texas Instruments | SN74AUP1G00DRY2 vs SN74AUP1G00DSF2 |