-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-DSBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G02YFPR-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
82046 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-25392-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2968 In Stock |
|
$0.2096 / $0.6300 | Buy Now |
DISTI #
595-SN74AUP1G02YFPR
|
Mouser Electronics | Logic Gates Lo-Pwr Sgl 2-Input RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Rochester Electronics | SN74AUP1G02 Low-Power Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 82046 |
|
$0.2058 / $0.2421 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 1CH 2-INP 6-DSBGA | 6508 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G02YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G02YFPR
Texas Instruments
Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 26.2 ns | |
Propagation Delay (tpd) | 26.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G02YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G02YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ14DTT1G | Dual Inverter with Schmitt Trigger Input, TSOP-6, 3000-REEL | onsemi | SN74AUP1G02YFPR vs NL27WZ14DTT1G |
SN74AUP1G08DRYR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85 | Texas Instruments | SN74AUP1G02YFPR vs SN74AUP1G08DRYR |
74AUPG04DTR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, DSO6, 1.20 X 1 MM, ROHS COMPLIANT, DFN-6 | STMicroelectronics | SN74AUP1G02YFPR vs 74AUPG04DTR |
SN74AUC1G04DRYR | Single 0.8-V to 2.7-V high speed inverter 6-SON -40 to 85 | Texas Instruments | SN74AUP1G02YFPR vs SN74AUC1G04DRYR |
74LVC1G02GM,115 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | SN74AUP1G02YFPR vs 74LVC1G02GM,115 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | SN74AUP1G02YFPR vs 74LVC1G04GM,115 |
74LVC1G06GM,115 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | SN74AUP1G02YFPR vs 74LVC1G06GM,115 |
74LVC1G06GM,132 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | SN74AUP1G02YFPR vs 74LVC1G06GM,132 |
NC7ST00L6X | TinyLogic HST 2-Input NAND Gate, 5000-REEL | onsemi | SN74AUP1G02YFPR vs NC7ST00L6X |
NC7SZ386L6X | TinyLogic UHS 3-Input Exclusive-OR Gate, 5000-REEL | onsemi | SN74AUP1G02YFPR vs NC7SZ386L6X |