-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19072-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15287 In Stock |
|
$0.1194 / $0.4200 | Buy Now |
DISTI #
595-SN74AUP1G04DCKR
|
Mouser Electronics | Inverters Lo-Pwr Single Inverter Gate RoHS: Compliant | 7265 |
|
$0.1270 / $0.4100 | Buy Now |
|
Bristol Electronics | 1220 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 1240 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5 | 992 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5 | 136 |
|
$0.2859 / $0.9530 | Buy Now |
|
Ameya Holding Limited | IC SNGL INVERTER GATE LP SC70-5 | 11872 |
|
RFQ | |
DISTI #
SMC-SN74AUP1G04DCKR
|
Sensible Micro Corporation | Ic Single Inverter Gate L RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1036 Container: Cut Tape | 75 |
|
$0.1116 / $0.1201 | RFQ |
|
CHIPMALL.COM LIMITED | IC INVERTER 1CH 1-INP SC70-5 | 385 |
|
$0.1503 / $0.2674 | Buy Now |
DISTI #
3006540
|
element14 Asia-Pacific | IC, SINGLE INVERTER, SC-70-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 555 |
|
$0.1385 / $0.4403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G04DCKR
Texas Instruments
Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G04DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G04DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP04P5X | TinyLogic ULP Inverter, 3000-REEL | onsemi | SN74AUP1G04DCKR vs NC7SP04P5X |
NC7SP04P5X_NL | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74AUP1G04DCKR vs NC7SP04P5X_NL |
SN74AUP1G04DCKTG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G04DCKR vs SN74AUP1G04DCKTG4 |
74AUP1G04GW,125 | 74AUP1G04 - Low-power inverter@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G04DCKR vs 74AUP1G04GW,125 |
SN74AUP1G04DCKRG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G04DCKR vs SN74AUP1G04DCKRG4 |
SN74AUP1G04DCKT | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G04DCKR vs SN74AUP1G04DCKT |
SN74AUP1G04DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G04DCKR vs SN74AUP1G04DCKTE4 |
SN74AUP1G04DCKRE4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G04DCKR vs SN74AUP1G04DCKRE4 |
TC7SL04FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AUP1G04DCKR vs TC7SL04FU |