Part Details for SN74AUP1G07DSF2 by Texas Instruments
Overview of SN74AUP1G07DSF2 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUP1G07DSF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G07DSF2-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1610 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-51559-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1610 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1629 / $0.1889 | Buy Now |
DISTI #
595-SN74AUP1G07DSF2
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Sgl Buffer/ Driver RoHS: Compliant | 3790 |
|
$0.1660 / $0.5700 | Buy Now |
|
Rochester Electronics | SN74AUP1G07 - Low-Power Single Buffer/Driver with Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1599 / $0.1881 | Buy Now |
|
Ameya Holding Limited | SN74AUP1G07 LOW-POWER SINGLE BUFFER/DRIVER WITH OPEN-DRAIN OUTPUTS | 170270 |
|
RFQ |
Part Details for SN74AUP1G07DSF2
SN74AUP1G07DSF2 CAD Models
SN74AUP1G07DSF2 Part Data Attributes
|
SN74AUP1G07DSF2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G07DSF2
Texas Instruments
Single 0.8-V to 3.6-V low power buffer with open-drain outputs 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, X2SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 21.9 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP1G07DSF2
This table gives cross-reference parts and alternative options found for SN74AUP1G07DSF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G07DSF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G07SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | SN74AUP1G07DSF2 vs 74AUP1G07SE-7 |
MC74VHC1GT50DTT3 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AUP1G07DSF2 vs MC74VHC1GT50DTT3 |
74AUP1G07FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DSF2 vs 74AUP1G07FX4-7 |
74AUP1G07FS3-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | SN74AUP1G07DSF2 vs 74AUP1G07FS3-7 |
SN74AUP1G34DPWR | Single 0.8-V to 3.6-V low power buffer 5-X2SON -40 to 85 | Texas Instruments | SN74AUP1G07DSF2 vs SN74AUP1G34DPWR |
NL17SG34CMUTCG | 17SG SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, HALOGEN AND LEAD FREE, UDFN-6 | onsemi | SN74AUP1G07DSF2 vs NL17SG34CMUTCG |
TC7SG07AFS | IC NON-INVERT GATE, Gate | Toshiba America Electronic Components | SN74AUP1G07DSF2 vs TC7SG07AFS |
74AUP1G17FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DSF2 vs 74AUP1G17FX4-7 |
74AUP1G07FW4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DSF2 vs 74AUP1G07FW4-7 |
74AUP1G34FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DSF2 vs 74AUP1G34FX4-7 |