-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4820
|
Newark | And Gate, Single, 2 I/P, Sc-70-5, Logic Family/Base Number:74Aup1G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G08DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.1510 / $0.4740 | Buy Now |
DISTI #
296-19075-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230050 In Stock |
|
$0.0518 / $0.4300 | Buy Now |
DISTI #
595-SN74AUP1G08DCKR
|
Mouser Electronics | Logic Gates LP Single 2-Input Positive-AND Gate RoHS: Compliant | 15704 |
|
$0.0460 / $0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 560 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | AND GATE, AUP/ULP/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 3000 |
|
$0.0621 / $0.1380 | Buy Now |
|
Quest Components | AND GATE, AUP/ULP/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1600 |
|
$0.1035 / $0.3450 | Buy Now |
|
Quest Components | AND GATE, AUP/ULP/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 80 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | AND GATE, AUP/ULP/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 448 |
|
$0.1000 / $0.5000 | Buy Now |
|
Ameya Holding Limited | SN74AUP1G08DCKR 2 输入与, 4mA, 0.8 → 3.6 V, 5针 SC-70封装 | 12193 |
|
RFQ | |
DISTI #
SMC-SN74AUP1G08DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G08DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G08DCKR
Texas Instruments
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 25.5 ns | |
Propagation Delay (tpd) | 25.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G08DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G08DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G08DCKRE4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G08DCKR vs SN74AUP1G08DCKRE4 |
SN74AUP1G08DCKRG4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G08DCKR vs SN74AUP1G08DCKRG4 |
NC7SP08P5X | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74AUP1G08DCKR vs NC7SP08P5X |
74AUP1G08GW | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G08DCKR vs 74AUP1G08GW |
SN74AUP1G08DCKTG4 | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | SN74AUP1G08DCKR vs SN74AUP1G08DCKTG4 |
SN74AUP1G08DCKTE4 | Low-Power Single 2-Input Positive-AND Gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G08DCKR vs SN74AUP1G08DCKTE4 |