There are no models available for this part yet.
Overview of SN74AUP1G17DRYR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP1G17DRYR | Texas Instruments | Low-Power Single Schmitt-Trigger Buffer 6-SON -40 to 85 |
Price & Stock for SN74AUP1G17DRYR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G17DRYR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37666 In Stock |
|
$0.0900 | Buy Now | |
DISTI #
296-27342-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10836 In Stock |
|
$0.0954 / $0.2900 | Buy Now | |
DISTI #
595-SN74AUP1G17DRYR
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Sgl Schmitt- Trigger Inverter RoHS: Compliant | 5652 |
|
$0.0900 / $0.3600 | Buy Now | |
DISTI #
62132132
|
Verical | Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2210 | Americas - 4125 |
|
$0.1136 / $0.1271 | Buy Now | |
Bristol Electronics | 515 |
|
RFQ | ||||
Rochester Electronics | SN74AUP1G17 - Low-Power Single Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 | 37666 |
|
$0.0768 / $0.0904 | Buy Now | ||
Ameya Holding Limited | IC BUFFER SCHMITT TRIG LP 6SON | 23173 |
|
RFQ | |||
DISTI #
C1S746202004531
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin USON T/R RoHS: Compliant pbFree: Yes | 4125 |
|
$0.1510 / $0.2390 | Buy Now | |
DISTI #
C1S746203895879
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin USON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 311 |
|
$0.0693 / $0.0950 | Buy Now | |
LCSC | Schmitt Trigger 4mA 0.8V3.6V 4mA XSON-6(1x1.5) Buffers Drivers Receivers Transceivers ROHS | 1000 |
|
$0.0968 / $0.1143 | Buy Now |
CAD Models for SN74AUP1G17DRYR by Texas Instruments
Part Data Attributes for SN74AUP1G17DRYR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
GREEN, PLASTIC , SON-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Family
|
AUP/ULP/V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
BUFFER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.0009 mA
|
Prop. Delay@Nom-Sup
|
19.8 ns
|
Propagation Delay (tpd)
|
19.8 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for SN74AUP1G17DRYR
This table gives cross-reference parts and alternative options found for SN74AUP1G17DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G17DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G17GM,132 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | SN74AUP1G17DRYR vs 74AUP1G17GM,132 |
74AUP1G17GM | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G17DRYR vs 74AUP1G17GM |
74AUP1G17GM,115 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | SN74AUP1G17DRYR vs 74AUP1G17GM,115 |
74AUP1G17GM-H | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | SN74AUP1G17DRYR vs 74AUP1G17GM-H |
74AUP1G17GM,115 | 74AUP1G17 - Low-power Schmitt trigger SON 6-Pin | NXP Semiconductors | SN74AUP1G17DRYR vs 74AUP1G17GM,115 |
Related Parts for SN74AUP1G17DRYR
-
SN74AUC2G34DRLRG4Gates
-
SN74AUP1G126YZPRBus Driver/Transceivers
-
STM32F405VGT6Microcontrollers
-
IPZ40N04S5L-7R4Power Field-Effect Transistors
-
TPS54225PWPSwitching Regulator or Controllers
-
GRM155R61A105KE15DFixed Capacitors
-
NRVB10100MFST1GRectifier Diodes
-
TPS76618DRLinear Regulator ICs
-
FDC5612Small Signal Field-Effect Transistors