-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G17DSFR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
101333 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-SN74AUP1G17DSFRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4247 In Stock |
|
$0.0707 / $0.4600 | Buy Now |
DISTI #
595-SN74AUP1G17DSFR
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Sgl Schmitt- Trigger Inverter RoHS: Compliant | 3937 |
|
$0.0700 / $0.4600 | Buy Now |
|
Rochester Electronics | SN74AUP1G17 - Low-Power Single Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 | 101333 |
|
$0.0694 / $0.0817 | Buy Now |
|
Ameya Holding Limited | IC BUFFER SCHMIT-TRIG LP 6SON | 24510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G17DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G17DSFR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 19.8 ns | |
Propagation Delay (tpd) | 19.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G17DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G17DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279018132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G17DSFR vs 935279018132 |
SN74AUP1G34DBVRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G17DSFR vs SN74AUP1G34DBVRG4 |
74AUP1G17GW | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AUP1G17DSFR vs 74AUP1G17GW |
SN74AUP1G17DBVRG4 | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G17DSFR vs SN74AUP1G17DBVRG4 |
74AUP1G07GW,125 | 74AUP1G07 - Low-power buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G17DSFR vs 74AUP1G07GW,125 |
935292889132 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | Nexperia | SN74AUP1G17DSFR vs 935292889132 |
935279028125 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G17DSFR vs 935279028125 |
935279993125 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G17DSFR vs 935279993125 |
SN74AUP1G17DRLR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 85 | Texas Instruments | SN74AUP1G17DSFR vs SN74AUP1G17DRLR |
74AUP1G34GW-Q100 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G17DSFR vs 74AUP1G34GW-Q100 |