Logic
SN74AUP1G17MDCKREP
Texas Instruments
Description: Enhanced product single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125

Overview of SN74AUP1G17MDCKREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74AUP1G17MDCKREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22293-1-ND
DigiKey IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13082
In Stock
  • 1 $2.0000
  • 10 $1.4190
  • 25 $1.2748
  • 100 $1.1156
  • 250 $1.0397
  • 500 $0.9939
  • 1,000 $0.9562
  • 3,000 $0.9097
  • 6,000 $0.8869
  • 9,000 $0.8755
$0.8755 / $2.0000 Buy Now
DISTI # 595-SN74AUP17MDCKREP
Mouser Electronics Buffers & Line Drivers Mil Enhance Lo-pwr Sgl Schmitt-Trigger RoHS: Compliant 4275
  • 1 $1.9100
  • 10 $1.6200
  • 100 $1.3800
  • 250 $1.2900
  • 500 $1.1300
  • 1,000 $0.9360
  • 3,000 $0.8720
  • 6,000 $0.8400
  • 9,000 $0.8070
$0.8070 / $1.9100 Buy Now
Ameya Holding Limited IC BUFFER SCHMIT TRIG SC705 88722
RFQ
LCSC Schmitt Trigger 1 4mA 0.8V3.6V 4mA 1 SC-70-5 Buffers Drivers Receivers Transceivers ROHS 92
  • 1 $1.3617
  • 10 $1.1774
  • 30 $1.0629
  • 100 $0.9444
  • 500 $0.8915
  • 1,000 $0.8683
$0.8683 / $1.3617 Buy Now

CAD Models for SN74AUP1G17MDCKREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUP1G17MDCKREP by Texas Instruments

SN74AUP1G17MDCKREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SN74AUP1G17MDCKREP
    Texas Instruments
    Enhanced product single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125
    VS

Alternate Parts for SN74AUP1G17MDCKREP

This table gives cross-reference parts and alternative options found for SN74AUP1G17MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G17MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SP17P5X Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74AUP1G17MDCKREP vs NC7SP17P5X
NC7SP17P5X_NL Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74AUP1G17MDCKREP vs NC7SP17P5X_NL
SN74AUP1G17DCKT Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G17MDCKREP vs SN74AUP1G17DCKT
SN74AUP1G17DCKTE4 AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments SN74AUP1G17MDCKREP vs SN74AUP1G17DCKTE4
SN74AUP1G17DCKR Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G17MDCKREP vs SN74AUP1G17DCKR
V62/07623-01XE Enhanced product single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 Texas Instruments SN74AUP1G17MDCKREP vs V62/07623-01XE
SN74AUP1G17DCKRG4 Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G17MDCKREP vs SN74AUP1G17DCKRG4
74AUP1G17GW Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AUP1G17MDCKREP vs 74AUP1G17GW
Part Number Description Manufacturer Compare
935279995115 Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 Nexperia SN74AUP1G17MDCKREP vs 935279995115
74AUP1G07GM,115 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin Nexperia SN74AUP1G17MDCKREP vs 74AUP1G07GM,115
SN74AUP1G34DCKRE4 AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments SN74AUP1G17MDCKREP vs SN74AUP1G34DCKRE4
74AUP1G34GX Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AUP1G17MDCKREP vs 74AUP1G34GX
74AUP1G07GN,132 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin Nexperia SN74AUP1G17MDCKREP vs 74AUP1G07GN,132
74AUP1G07GF/S500,132 Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 NXP Semiconductors SN74AUP1G17MDCKREP vs 74AUP1G07GF/S500,132
74AUP1G34GM Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 Nexperia SN74AUP1G17MDCKREP vs 74AUP1G34GM
74AUP1G17GX,125 74AUP1G17 - Low-power Schmitt trigger@en-us Nexperia SN74AUP1G17MDCKREP vs 74AUP1G17GX,125
74AUP2G34GF Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 Nexperia SN74AUP1G17MDCKREP vs 74AUP2G34GF
SN74AUP1G17DRLRG4 AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN Texas Instruments SN74AUP1G17MDCKREP vs SN74AUP1G17DRLRG4

Related Parts for SN74AUP1G17MDCKREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1G17MDCKREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1G17MDCKREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUP1G17MDCKREP would you like to use for your alert(s)?
  • Please alert me when SN74AUP1G17MDCKREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1G17MDCKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1G17MDCKREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1G17MDCKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1G17MDCKREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1G17MDCKREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: