-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19080-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5193 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
595-SN74AUP1G34DBVR
|
Mouser Electronics | Buffers & Line Drivers LoPwrSnglBffrGt RoHS: Compliant | 8338 |
|
$0.0740 / $0.4500 | Buy Now |
DISTI #
J56:1989_00561054
|
Arrow Electronics | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2350 | Europe - 3000 |
|
$0.0701 / $0.0912 | Buy Now |
DISTI #
V72:2272_07328898
|
Arrow Electronics | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2040 Container: Cut Strips | Americas - 1165 |
|
$0.0707 / $0.2064 | Buy Now |
DISTI #
58133709
|
Verical | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R Min Qty: 84 Package Multiple: 1 Date Code: 2040 | Americas - 1165 |
|
$0.0707 / $0.1409 | Buy Now |
|
Bristol Electronics | 2290 |
|
RFQ | ||
|
Rochester Electronics | SN74AUP1G34 Low-Power Single Buffer Gate RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0731 / $0.0860 | Buy Now |
|
Ameya Holding Limited | IC BUFFER LOW PWR N-INV SOT23-5 | 20615 |
|
RFQ | |
|
Chip1Cloud | IC BUFFER LOW PWR N-INV SOT23-5 | 36781 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 111 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G34DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G34DBVR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 18.9 ns | |
Propagation Delay (tpd) | 18.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G34DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G34DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G34DBVRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G34DBVR vs SN74AUP1G34DBVRG4 |
SN74AUP1G34DBVTE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G34DBVR vs SN74AUP1G34DBVTE4 |
SN74AUP1G34DBVT | Single 0.8-V to 3.6-V low power buffer 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G34DBVR vs SN74AUP1G34DBVT |