Part Details for SN74AUP1G34DRYR by Texas Instruments
Overview of SN74AUP1G34DRYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for SN74AUP1G34DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G34DRYR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
359395 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-27380-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13902 In Stock |
|
$0.1019 / $0.4600 | Buy Now |
DISTI #
595-SN74AUP1G34DRYR
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Sgl Buffer Gate RoHS: Compliant | 5854 |
|
$0.0770 / $0.3500 | Buy Now |
|
Quest Components | 208 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Rochester Electronics | SN74AUP1G34 Low-Power Single Buffer Gate RoHS: Compliant Status: Active Min Qty: 1 | 359395 |
|
$0.0756 / $0.0890 | Buy Now |
|
Ameya Holding Limited | IC BUFFER GATE SGL LP 6SON | 358929 |
|
RFQ |
Part Details for SN74AUP1G34DRYR
SN74AUP1G34DRYR CAD Models
SN74AUP1G34DRYR Part Data Attributes
|
SN74AUP1G34DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G34DRYR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 18.9 ns | |
Propagation Delay (tpd) | 18.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP1G34DRYR
This table gives cross-reference parts and alternative options found for SN74AUP1G34DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G34DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279018132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G34DRYR vs 935279018132 |
SN74AUP1G34DBVRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G34DRYR vs SN74AUP1G34DBVRG4 |
74AUP1G17GW | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AUP1G34DRYR vs 74AUP1G17GW |
SN74AUP1G17DBVRG4 | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G34DRYR vs SN74AUP1G17DBVRG4 |
74AUP1G07GW,125 | 74AUP1G07 - Low-power buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G34DRYR vs 74AUP1G07GW,125 |
935292889132 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | Nexperia | SN74AUP1G34DRYR vs 935292889132 |
935279028125 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G34DRYR vs 935279028125 |
935279993125 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G34DRYR vs 935279993125 |
SN74AUP1G17DRLR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 85 | Texas Instruments | SN74AUP1G34DRYR vs SN74AUP1G17DRLR |
74AUP1G34GW-Q100 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G34DRYR vs 74AUP1G34GW-Q100 |