-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G58DBVR-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
88432 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-16819-1-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5712 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
595-SN74AUP1G58DBVR
|
Mouser Electronics | Logic Gates Lo Pwr Cnfgrble Mult Function Gate RoHS: Compliant | 2360 |
|
$0.1210 / $0.4400 | Buy Now |
|
Rochester Electronics | SN74AUP1G58 Low-Power Configurable Multiple-Function Gate RoHS: Compliant Status: Active Min Qty: 1 | 88432 |
|
$0.1177 / $0.1385 | Buy Now |
|
Ameya Holding Limited | IC CONFIG MULT-FUNC GATE SOT23-6 | 81811 |
|
RFQ | |
|
ComSIT USA | LOW-POWER CONFIGURABLE MULTIPLE-FUNCTION GATE Logic Circuit, CMOS, PDSO6 RoHS: Compliant | Asia - 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G58DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G58DBVR
Texas Instruments
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 26.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |