-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27280-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8240 In Stock |
|
$0.1666 / $0.1933 | Buy Now |
DISTI #
2156-SN74AUP1G74RSER-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6817 In Stock |
|
$0.1700 | Buy Now |
DISTI #
595-SN74AUP1G74RSER
|
Mouser Electronics | Flip Flops Low-Pwr Sgl Pos- Edge-Trgrd D-Type RoHS: Compliant | 4343 |
|
$0.1700 / $0.5200 | Buy Now |
|
Quest Components | D FLIP-FLOP, AUP/ULP/V SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PQCC8 | 15 |
|
$0.3000 / $0.3600 | Buy Now |
|
Rochester Electronics | SN74AUP1G74 Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 6817 |
|
$0.1475 / $0.1735 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 8UQFN | 129774 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G74RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G74RSER
Texas Instruments
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-288UECD, UQFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.5 mm | |
fmax-Min | 160 MHz |
This table gives cross-reference parts and alternative options found for SN74AUP1G74RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G74RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G74GS,115 | 74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SON 8-Pin | Nexperia | SN74AUP1G74RSER vs 74AUP1G74GS,115 |