-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G80DBVR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
309516 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-17841-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5708 In Stock |
|
$0.1266 / $0.4400 | Buy Now |
DISTI #
595-SN74AUP1G80DBVR
|
Mouser Electronics | Flip Flops LoPwrSngl+Pos Edge Trggrd DType RoHS: Compliant | 9546 |
|
$0.1220 / $0.4000 | Buy Now |
|
Quest Components | D FLIP-FLOP, AUP/ULP/V SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, INVERTED OUTPUT, CMOS, PDSO5 | 358 |
|
$0.1141 / $0.2139 | Buy Now |
|
Rochester Electronics | SN74AUP1G80 Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 309516 |
|
$0.1177 / $0.1385 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL SOT23-5 | 312257 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 1BIT SOT23-5 | 415 |
|
$0.1634 / $0.3113 | Buy Now |
|
CHIPMALL.COM LIMITED | D | 465 |
|
$0.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G80DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G80DBVR
Texas Instruments
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 260000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 28.7 ns | |
Propagation Delay (tpd) | 28.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.6 mm | |
fmax-Min | 260 MHz |
This table gives cross-reference parts and alternative options found for SN74AUP1G80DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G80DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G80DBVT | Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G80DBVR vs SN74AUP1G80DBVT |