-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Buffer Multiplexer (Noninverted) 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9248
|
Newark | Multiplexer, 2:1, 1-Ch, Sc-70-6, Logic Family/Base Number:74Aup1T157, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1T157DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2580 / $0.4500 | Buy Now |
DISTI #
296-27393-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30372 In Stock |
|
$0.0944 / $0.4300 | Buy Now |
DISTI #
595-SN74AUP1T157DCKR
|
Mouser Electronics | Translation - Voltage Levels Low Pwr,1.8/2.5/3.3 Vin,3.3V CMOS Out RoHS: Compliant | 12865 |
|
$0.0680 / $0.4300 | Buy Now |
|
Bristol Electronics | 1148 |
|
RFQ | ||
|
Quest Components | 2059 |
|
$0.1500 / $0.7500 | Buy Now | |
|
Quest Components | 12224 |
|
$0.1350 / $0.9000 | Buy Now | |
|
Rochester Electronics | SN74AUP1T157 Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Buffer Multiplexer (Noninverted) RoHS: Compliant Status: Active Min Qty: 1 | 1131 |
|
$0.0670 / $0.0788 | Buy Now |
|
Ameya Holding Limited | IC BUFF/MUX SCHMITT-TRIG SC70-6 | 1859008 |
|
RFQ | |
DISTI #
3006856
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2715 / $0.4057 | Buy Now |
|
Win Source Electronics | IC BUFF/MUX SCHMITT-TRIG SC70-6 | 15420 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T157DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T157DCKR
Texas Instruments
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Buffer Multiplexer (Noninverted) 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 10.8 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |