Part Details for SN74AUP1T34DCKR by Texas Instruments
Overview of SN74AUP1T34DCKR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUP1T34DCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34900-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30482 In Stock |
|
$0.1719 / $0.5900 | Buy Now |
DISTI #
595-SN74AUP1T34DCKR
|
Mouser Electronics | Translation - Voltage Levels 1B Unidirec Vltg-Lev Translator RoHS: Compliant | 156213 |
|
$0.1700 / $0.4800 | Buy Now |
|
Bristol Electronics | 2843 |
|
RFQ | ||
|
Bristol Electronics | 2139 |
|
RFQ | ||
|
Bristol Electronics | 32347 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO5 | 1711 |
|
$0.2550 / $0.6375 | Buy Now |
|
Ameya Holding Limited | SN74AUP1T34DCKR 电压电平转换器 电平转换器, 0.9 → 3.6 V, 5针 SC-70封装 | 7689 |
|
RFQ | |
DISTI #
3006784
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, UNIDIR, SC-70-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2613 |
|
$0.1860 / $0.4190 | Buy Now |
DISTI #
3006784RL
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, UNIDIR, SC-70-5 RoHS: Compliant Min Qty: 100 Container: Reel | 2613 |
|
$0.1860 / $0.2974 | Buy Now |
|
Win Source Electronics | 1-Bit Unidirectional Voltage-Level Translator | IC TRNSLTR UNIDIRECTIONAL SC70-5 | 1409233 |
|
$0.1130 / $0.1700 | Buy Now |