-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Schmitt-Trigger Buffer Gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40541-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15190 In Stock |
|
$0.1975 / $0.6000 | Buy Now |
DISTI #
595-SN74AUP1T50DCKR
|
Mouser Electronics | Translation - Voltage Levels Lo PWR 1.8/2.5/3.3-V In 3.3-V CMOS Out RoHS: Compliant | 4938 |
|
$0.1990 / $0.5400 | Buy Now |
|
Ameya Holding Limited | IC VOLT TRANSLATOR SC70-5 | 14340 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 3.6V SC70-5 | 115 |
|
$0.2018 / $0.4167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T50DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T50DCKR
Texas Instruments
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Schmitt-Trigger Buffer Gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0036 mA | |
Prop. Delay@Nom-Sup | 10.8 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1T50DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T50DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G34GM,115 | 74LVC1G34 - Single buffer@en-us SON 6-Pin | Nexperia | SN74AUP1T50DCKR vs 74LVC1G34GM,115 |
74LVC1G34GM | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | SN74AUP1T50DCKR vs 74LVC1G34GM |
74LVC1G34GF,132 | 74LVC1G34 - Single buffer SON 6-Pin | NXP Semiconductors | SN74AUP1T50DCKR vs 74LVC1G34GF,132 |
74LVC1G34GM,132 | 74LVC1G34 - Single buffer SON 6-Pin | NXP Semiconductors | SN74AUP1T50DCKR vs 74LVC1G34GM,132 |
935277184132 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1T50DCKR vs 935277184132 |
74LVC1G34GM,132 | 74LVC1G34 - Single buffer@en-us SON 6-Pin | Nexperia | SN74AUP1T50DCKR vs 74LVC1G34GM,132 |