-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T57DCKR-ND
|
DigiKey | IC TRANSLATOR UNIDIR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-17525-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2540 In Stock |
|
$0.1199 / $0.4700 | Buy Now |
DISTI #
595-SN74AUP1T57DCKR
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltage Translator RoHS: Compliant | 8700 |
|
$0.1190 / $0.4700 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO6 | 173 |
|
$0.1426 / $0.2139 | Buy Now |
|
Rochester Electronics | SN74AUP1T57 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1177 / $0.1385 | Buy Now |
|
Ameya Holding Limited | SN74AUP1T57DCKR 电压电平转换器, 2.3 → 3.6 V, 6针 SC-70封装 | 10414 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T57DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T57DCKR
Texas Instruments
Single-Supply Voltage Translator 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |