Part Details for SN74AUP1T57DRYR by Texas Instruments
Overview of SN74AUP1T57DRYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for SN74AUP1T57DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T57DRYR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
200396 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-27346-1-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
595-SN74AUP1T57DRYR
|
Mouser Electronics | Translation - Voltage Levels Sgl-Supply Vltg Translator RoHS: Compliant | 4447 |
|
$0.1810 / $0.6100 | Buy Now |
|
Rochester Electronics | SN74AUP1T57 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 200396 |
|
$0.1736 / $0.2042 | Buy Now |
|
Ameya Holding Limited | IC VOLT TRANSLATOR SGL 6SON | 348595 |
|
RFQ |
Part Details for SN74AUP1T57DRYR
SN74AUP1T57DRYR CAD Models
SN74AUP1T57DRYR Part Data Attributes
|
SN74AUP1T57DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T57DRYR
Texas Instruments
Single-Supply Voltage Translator 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |