-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4824
|
Newark | Volt Level Translator, 3I/P, Sc-70-6, No. Of Inputs:3, Output Current:-, Propagation Delay:3.8Ns, No. Of Pins:6Pins, Logic Case Style:Sc-70, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1T97DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.3320 / $0.4580 | Buy Now |
DISTI #
2156-SN74AUP1T97DCKR-ND
|
DigiKey | IC TRANSLATOR UNIDIR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
43191 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-17564-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7740 In Stock |
|
$0.1411 / $0.4800 | Buy Now |
DISTI #
595-SN74AUP1T97DCKR
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltage Translator RoHS: Compliant | 3374 |
|
$0.1360 / $0.4400 | Buy Now |
|
Bristol Electronics | 22839 |
|
RFQ | ||
|
Rochester Electronics | SN74AUP1T97 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 43191 |
|
$0.1177 / $0.1385 | Buy Now |
|
Ameya Holding Limited | SC70-6/I°/ 2.3-3.6V SINGLE-SUPPLY VOLTAGE TRANSLATOR | 90092 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR UNIDIRECTIONAL SC70-6 | 1812 |
|
$0.1845 / $0.2564 | Buy Now |
DISTI #
3006787
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, 3I/P, SC-70-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2 |
|
$0.1668 / $0.4623 | Buy Now |
DISTI #
3006787RL
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, 3I/P, SC-70-6 RoHS: Compliant Min Qty: 100 Container: Reel | 2 |
|
$0.1668 / $0.2881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T97DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T97DCKR
Texas Instruments
Single-Supply Voltage Translator 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1T97DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T97DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13013EXT+ | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | SN74AUP1T97DCKR vs MAX13013EXT+ |
MAX13013EXT+T | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | SN74AUP1T97DCKR vs MAX13013EXT+T |
SN74AUP1T97DBVTG4 | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1T97DCKR vs SN74AUP1T97DBVTG4 |
SN74AUP1T97DBVTE4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DCKR vs SN74AUP1T97DBVTE4 |
SN74AUP1T97DBVRG4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DCKR vs SN74AUP1T97DBVRG4 |
MAX13013EXT+T | Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN | Maxim Integrated Products | SN74AUP1T97DCKR vs MAX13013EXT+T |
MAX13013EXT-T | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | SN74AUP1T97DCKR vs MAX13013EXT-T |
SN74AUP1T97DBVR | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1T97DCKR vs SN74AUP1T97DBVR |
MAX13013EXT+ | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | SN74AUP1T97DCKR vs MAX13013EXT+ |
SN74AUP1T97DBVRE4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DCKR vs SN74AUP1T97DBVRE4 |